Amphenol Communications Solutions Minitek Microspeed Series Surface PCB Socket, 26-Contact, 2 Row, 1 mm Pitch
- RS Stock No.:
- 236-9909
- Mfr. Part No.:
- 10147073-2600RLF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 1240 more to save €153.76
View bulk pricing optionsSubtotal (1 reel of 620 units)*
€1,665.32
(exc. VAT)
€2,048.48
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 620 - 620 | €2.686 | €1,665.32 | - |
| 1240 + | €2.562 | €1,588.44 | €153.76 |
*price indicative
- RS Stock No.:
- 236-9909
- Mfr. Part No.:
- 10147073-2600RLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Voltage | 500V | |
| Series | Minitek Microspeed | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board Connector | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material LCP | ||
Mount Type Surface | ||
Voltage 500V | ||
Series Minitek Microspeed | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol ICC 10147073 is Minitek Microspeed 1.00mm board to board right angle receptacle SMD 26P connector with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka yoke polarization prevents Visual mismating, which makes it Ideal for use in industrial environments.
Supports high-speed performance up to 25Gb/s
EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
Receptacle solutions
Dual-beam contact with a robust design for customer application
Blind-mating feature
Supports multiple PCB orientation applications
Related links
- Amphenol Communications Solutions Minitek Microspeed Series Surface PCB Socket 2 Row, 1 mm Pitch
- Amphenol Communications Solutions Minitek Microspeed Series Free Hanging PCB Connector Housing 2 Row, 1 mm
- Amphenol Communications Solutions Minitek Microspeed Series PCB Header 1 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Socket 1 Row, 1 mm
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Header 1 mm Pitch, 1
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
