Amphenol Communications Solutions Minitek Multipitch Series Right Angle Surface PCB Header, 5 Contact(s), 1.25 mm Pitch,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-3878
Mfr. Part No.:
10157547-0015SR1LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek Multipitch

Product Type

PCB Header

Current

1A

Pitch

1.25mm

Number of Contacts

5

Housing Material

TPE

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Wire

Mount Type

Surface

Contact Material

Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

The Amphenol FCI Minitek series multipitch 1.25mm header with compact design addresses the growing demand for miniaturizing components. It has voltage rating of 50V AC/DC and current rating of 1A.

Housing with positive locking

Hold down feature

Polarized mating geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy