Samtec IPBT Series Straight Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 19 units)*

€34.41

(exc. VAT)

€42.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
19 - 76€1.811€34.41
95 - 171€1.643€31.22
190 +€1.478€28.08

*price indicative

RS Stock No.:
208-8740
Mfr. Part No.:
IPBT-104-H1-T-S-GP
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IPBT

Pitch

4.2mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold or Tin

Contact Material

Copper Alloy

Row Pitch

4.19mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec connector header has through hole 4 position.

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.165" (4.20mm)

Number of Positions 4

Number of Rows 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy