Samtec IPL1 Series Straight Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 1000 more to save €168.00

View bulk pricing options

Subtotal (1 reel of 200 units)*

€957.80

(exc. VAT)

€1,178.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 800€4.789€957.80-
1000 - 1800€4.621€924.20€168.00
2000 +€4.392€878.40€794.00

*price indicative

RS Stock No.:
208-8760
Mfr. Part No.:
IPL1-110-02-L-D-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IPL1

Current

3.8A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

675V

The Samtec Headers & Wire Housings has 100in mini mate isolated power terminal strip.

Number of Positions: 10 Position

Pitch: 2.54 mm

Number of Rows: 2 Row

Termination Style: Solder

Mounting Angle: Straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy