Samtec MPT Series Straight Through Hole PCB Header, 6 Contact(s), 5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 54 units)*

€324.38

(exc. VAT)

€399.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
54 +€6.007€324.38

*price indicative

RS Stock No.:
208-8932
Mfr. Part No.:
MPT-06-6.30-03-L-V
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

MPT

Product Type

PCB Header

Current

28.8A

Pitch

5mm

Housing Material

LCP

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

5mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

575V

The Samtec MPS Series 30A dual blade header has 6 position have 0.25 μm gold plating on the contact area and matte tin plating on the PCB tail.

Black LCP insulator material

Temperature range -55 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy