Samtec QTH Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-9080
- Mfr. Part No.:
- QTH-030-01-H-D-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 425 units)*
€6,412.40
(exc. VAT)
€7,887.15
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 425 + | €15.088 | €6,412.40 |
*price indicative
- RS Stock No.:
- 208-9080
- Mfr. Part No.:
- QTH-030-01-H-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTH | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Number of Contacts | 60 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTH | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Number of Contacts 60 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec 60 position connector differential pair array with surface mount gold.
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Related links
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
