Samtec QTH Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 96 units)*

€966.82

(exc. VAT)

€1,189.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
96 +€10.071€966.82

*price indicative

RS Stock No.:
208-9082
Mfr. Part No.:
QTH-030-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Product Type

PCB Header

Pitch

500μm

Number of Contacts

60

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

500μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec 60 position connector differential pair array with surface mount gold.

Number of Positions 60

Pitch 0.020" (0.50mm)

Number of Rows 2

Mounting Type Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy