Samtec QTH Series Vertical Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-4972
- Mfr. Part No.:
- QTH-030-05-F-D-A
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€15.51
(exc. VAT)
€19.08
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.51 | - |
| 10 - 49 | €14.46 | 6% |
| 50 - 99 | €13.57 | 12% |
| 100 - 249 | €12.74 | 17% |
| 250 + | €12.04 | 22% |
*price indicative
- RS Stock No.:
- 180-4972
- Mfr. Part No.:
- QTH-030-05-F-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QTH | |
| Current | 2A | |
| Pitch | 500μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 175V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QTH | ||
Current 2A | ||
Pitch 500μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 175V | ||
- COO (Country of Origin):
- CR
0.50 mm (.0197") pitch
Up to 300 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
Related links
- Samtec QTH Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
