Samtec QTH Series Right Angle Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-9089
Mfr. Part No.:
QTH-030-04-L-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Product Type

PCB Header

Pitch

500μm

Current

2.2A

Number of Contacts

60

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold or Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

220V

The Samtec 60 position connector differential pair array with surface mount gold.

Number of Positions 60

Pitch 0.020" (0.50mm)

Number of Rows 2

Mounting Type Surface Mount

Features Board Guide, Ground Bus (Plane), Pick and Place

Contact Finish Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy