Samtec QTH Series Right Angle Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Stock information currently inaccessible
RS Stock No.:
208-9090
Mfr. Part No.:
QTH-030-04-L-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTH

Pitch

500μm

Current

2.2A

Number of Contacts

60

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold or Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

220V

The Samtec 60 position connector differential pair array with surface mount gold.

Number of Positions 60

Pitch 0.020" (0.50mm)

Number of Rows 2

Mounting Type Surface Mount

Features Board Guide, Ground Bus (Plane), Pick and Place

Contact Finish Gold

Related links