Samtec QTH Series Right Angle Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 48 units)*

€1,045.92

(exc. VAT)

€1,286.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
48 +€21.79€1,045.92

*price indicative

RS Stock No.:
208-9100
Mfr. Part No.:
QTH-060-01-C-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Product Type

PCB Header

Current

2.2A

Pitch

500μm

Number of Contacts

120

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold or Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

500μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

220V

The Samtec 120 position connector differential pair array with surface mount gold.

Connector Type Header, Outer Shroud Contacts

Number of Positions 120

Pitch 0.020" (0.50mm)

Number of Rows 2

Mounting Type Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy