Samtec SIBF Series Right Angle Surface PCB Header, 25 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 208-9425
- Mfr. Part No.:
- SIBF-25-F-S-AD
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 90 more to save €23.13
View bulk pricing optionsSubtotal (1 tube of 18 units)*
€79.63
(exc. VAT)
€97.96
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 18 - 72 | €4.424 | €79.63 | - |
| 90 - 162 | €4.167 | €75.01 | €23.13 |
| 180 + | €3.942 | €70.96 | €86.76 |
*price indicative
- RS Stock No.:
- 208-9425
- Mfr. Part No.:
- SIBF-25-F-S-AD
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | SIBF | |
| Pitch | 1.27mm | |
| Current | 2.5A | |
| Number of Contacts | 25 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 155V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series SIBF | ||
Pitch 1.27mm | ||
Current 2.5A | ||
Number of Contacts 25 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 155V | ||
The Samtec 1.27 mm one-piece interface has 25 contact which used 2.5 A of current per pin.
Operating temperature range -55 °C to +125 °C
Related links
- Samtec SIBF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SIBF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec EHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
