Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.29

(exc. VAT)

€7.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.629€6.29
50 - 90€0.584€5.84
100 - 490€0.545€5.45
500 +€0.509€5.09

*price indicative

RS Stock No.:
211-2957
Mfr. Part No.:
61900811121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

1kV

COO (Country of Origin):
TW
The Wurth Elektronik WR-WTB 2.54 mm male Locking header has beige colour. It comes with UL94 V-0 insulator flammability rating. It is made up of copper alloy. It has stamped contact type.

It has UL Approval

It works on the operating temperature from -40°C up to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy