Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row

Get a bulk buy discount

Add 1000 more to save 5%

View bulk pricing options

Subtotal (1 bag of 500 units)*

€404.50

(exc. VAT)

€497.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500€0.809€404.50-
1000 +€0.763€381.505%

*price indicative

RS Stock No.:
211-2960
Mfr. Part No.:
61900819521
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

1kV

COO (Country of Origin):
TW
The Wurth Elektronik WR-WTB 2.54 mm male right angled locking header top locking has beige colour. It comes with UL94 V-0 insulator flammability rating. It is made up of copper alloy. It has stamped contact type.

It has UL Approval

It works on the operating temperature from -40°C up to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy