Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 211-3054
- Mfr. Part No.:
- 62401621722
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 81 more to save €17.66
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€92.07
(exc. VAT)
€113.13
(inc. VAT)
Last RS stock
- Final 108 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 54 | €3.41 | €92.07 | - |
| 81 - 108 | €3.192 | €86.18 | €17.66 |
| 135 + | €2.943 | €79.46 | €63.05 |
*price indicative
- RS Stock No.:
- 211-3054
- Mfr. Part No.:
- 62401621722
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-WTB | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | PBT | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-WTB | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material PBT | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik dual row male shrouded header has PBT insulation. Its contacts are plated with tin.
It has stamped contacts
Contacts are made up of copper alloy
Related links
- Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
