Wurth Elektronik WR-MPC3 Series Right Angle PCB Header, 6 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 211-3413
- Mfr. Part No.:
- 662106231722
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-3413
- Mfr. Part No.:
- 662106231722
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MPC3 | |
| Pitch | 3.0mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MPC3 | ||
Pitch 3.0mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT male dual row angled header has LCP insulation. It comes with a black colour.
It has stamped contacts
Contacts are made up of copper alloy
Related links
- Wurth Elektronik WR-MPC3 Series Right Angle PCB Header 3.0mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle PCB Header 3.0mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle PCB Header 3.0mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle PCB Header 3.0mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Vertical PCB Header 3.0mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Vertical PCB Header 3.0mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Vertical PCB Header 3.0mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Straight Surface Mount PCB Header 3.0mm Pitch Shrouded
