Molex Milli-Grid Series Vertical Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 25 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.90

(exc. VAT)

€12.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,845 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.98€9.90-
25 - 45€1.834€9.177%
50 - 95€1.704€8.5213%
100 - 1145€1.528€7.6422%
1150 +€1.406€7.0328%

*price indicative

RS Stock No.:
213-4742
Mfr. Part No.:
878312019
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Milli Grid

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Tin

Tail Pin Length

2.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

3.6mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Vertical body orientation and 20 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy