Molex C-Grid Series Vertical Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4796
- Mfr. Part No.:
- 878340419
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.80
(exc. VAT)
€19.40
(inc. VAT)
In Stock
- Plus 1,520 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.58 | €15.80 |
| 50 - 90 | €1.462 | €14.62 |
| 100 - 490 | €1.364 | €13.64 |
| 500 - 990 | €1.242 | €12.42 |
| 1000 + | €1.168 | €11.68 |
*price indicative
- RS Stock No.:
- 213-4796
- Mfr. Part No.:
- 878340419
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.43mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.43mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6.1mm | ||
Voltage 250V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Molex PCB Header
comes with a Vertical body orientation and 3 number of contacts.
2 number of rows
2.54mm pitch
Related links
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
