Molex Slim-Grid Series Right Angle Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4837
Mfr. Part No.:
879331017
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

Slim-Grid

Pitch

1.27mm

Current

1.75A

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
ID
The Molex PCB Header

comes with a Right Angle body orientation and can connect 10 number of contacts.

2 number of rows

1.27mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy