Molex Slim-Grid Series Right Angle Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 213-4838
- Mfr. Part No.:
- 879331017
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4838
- Mfr. Part No.:
- 879331017
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | Slim-Grid | |
| Pitch | 1.27mm | |
| Current | 1.75A | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series Slim-Grid | ||
Pitch 1.27mm | ||
Current 1.75A | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Molex PCB Header
comes with a Right Angle body orientation and can connect 10 number of contacts.
2 number of rows
1.27mm pitch
Related links
- Molex Slim-Grid Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Molex Slim-Grid Series Straight 24 Contact(s) 2 Row, Unshrouded
- Molex Slim-Grid Series Straight 24 Contact(s) 2 Row, Shrouded
- HARWIN Archer M50 Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Slim-Grid Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Molex Slim-Grid Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
