TE Connectivity Micro-MaTch Series Vertical Surface PCB Header, 6 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 217-5491
- Mfr. Part No.:
- 7-338728-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-5491
- Mfr. Part No.:
- 7-338728-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro-MaTch | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro-MaTch | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
The TE Connectivity Micro-Match Industrial, Ribbon Cable Connectors, having 6 position, integrated with board-to-board connector system. Micro-Match Male-on-Board connector is designed to be soldered on to PCBs with a nominal thickness of 1.6mm. Incorpora
Ribbon Cable Connector Header Type - Shrouded
Connector System - Board-to-Board
Connector & Housing Type - Plug
Related links
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
