Amphenol Communications Solutions WireLock Series Right Angle Through Hole PCB Header, 16 Contact(s), 1.8 mm Pitch, 2

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 200 units)*

€408.20

(exc. VAT)

€502.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
200 - 600€2.041€408.20
800 +€1.837€367.40

*price indicative

RS Stock No.:
219-0013
Mfr. Part No.:
10153118-116KALF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

WireLock

Current

3A

Pitch

1.8mm

Housing Material

Polyamide

Number of Contacts

16

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Wire

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

1.8mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

48V

COO (Country of Origin):
CN
The Amphenol ICC wire-to-board connector’s compact design address the growing demand for miniaturizing automotive application market. The connector is double row offering four coding with different colours. It has 16 pin.

Terminal position assurance

Operating temperature range is -40°C to +105°C

Connector position assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy