Amphenol Communications Solutions WireLock Series Right Angle Through Hole PCB Header, 32 Contact(s), 1.8 mm Pitch, 2
- RS Stock No.:
- 219-0016
- Mfr. Part No.:
- 10153118-132KALF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€16.03
(exc. VAT)
€19.72
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €3.206 | €16.03 |
| 25 - 45 | €2.986 | €14.93 |
| 50 - 95 | €2.794 | €13.97 |
| 100 + | €2.626 | €13.13 |
*price indicative
- RS Stock No.:
- 219-0016
- Mfr. Part No.:
- 10153118-132KALF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | WireLock | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1.8mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Wire | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 1.8mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series WireLock | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1.8mm | ||
Housing Material Polyamide | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Wire | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 1.8mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 48V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC wire-to-board connectors compact design address the growing demand for miniaturizing automotive application market. The connector is double row offering four coding with different colours. It has 32 pin.
Terminal position assurance
Operating temperature range is -40°C to +105°C
Connector position assurance
Related links
- Amphenol Communications Solutions WireLock Series Right Angle Through Hole PCB Header 1.8 mm Pitch, 2
- Amphenol Communications Solutions WireLock Series Right Angle Through Hole PCB Header 1.8 mm Pitch, 2
- Amphenol Communications Solutions 1.8 mm Pitch 2 Row Straight
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Header 1 mm Pitch, 1
- TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity Dynamic Mini Series Horizontal PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header 1.8 mm Pitch Shrouded
- JST SFH Series Vertical PCB PCB Header 1.8 mm Pitch Shrouded
