Amphenol Communications Solutions WireLock Series Right Angle Through Hole PCB Header, 16 Contact(s), 1.8 mm Pitch, 2
- RS Stock No.:
- 219-0014
- Mfr. Part No.:
- 10153118-116KALF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€14.44
(exc. VAT)
€17.76
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €2.888 | €14.44 |
| 25 - 45 | €2.688 | €13.44 |
| 50 - 95 | €2.518 | €12.59 |
| 100 + | €2.366 | €11.83 |
*price indicative
- RS Stock No.:
- 219-0014
- Mfr. Part No.:
- 10153118-116KALF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | WireLock | |
| Product Type | PCB Header | |
| Pitch | 1.8mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Wire | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 1.8mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series WireLock | ||
Product Type PCB Header | ||
Pitch 1.8mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Wire | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 1.8mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 48V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC wire-to-board connectors compact design address the growing demand for miniaturizing automotive application market. The connector is double row offering four coding with different colours. It has 16 pin.
Terminal position assurance
Operating temperature range is -40°C to +105°C
Connector position assurance
Related links
- Amphenol Communications Solutions WireLock Series Right Angle Through Hole PCB Header 1.8 mm Pitch, 2
- Amphenol Communications Solutions WireLock Series Right Angle Through Hole PCB Header 1.8 mm Pitch, 2
- Amphenol Communications Solutions 1.8 mm Pitch 2 Row Straight
- Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Minitek Pwr Series Right Angle Through Hole PCB Header 3 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
