TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header, 12 Contact(s), 1.8 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 222-1052
- Mfr. Part No.:
- 1-2834465-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€493.25
(exc. VAT)
€606.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.973 | €493.25 |
*price indicative
- RS Stock No.:
- 222-1052
- Mfr. Part No.:
- 1-2834465-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic Mini | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1.8mm | |
| Housing Material | TPE | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 1.8mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic Mini | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1.8mm | ||
Housing Material TPE | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 1.8mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.5mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mini Dynamic Series PCB Mount Header is Horizontal with Wire-to-Board contactor system 12 Position and 2 Row.
Black Housing Colour
Shrouded
Related links
- TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity Dynamic Mini Series Horizontal PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 8000 Series Horizontal Surface PCB Header 24.4 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
