TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header, 16 Contact(s), 1.8 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 25 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.47

(exc. VAT)

€17.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 20€2.894€14.47-
25 - 95€2.70€13.506%
100 +€2.532€12.6612%

*price indicative

RS Stock No.:
222-1055
Mfr. Part No.:
1-2834465-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic Mini

Product Type

PCB Header

Current

3A

Pitch

1.8mm

Number of Contacts

16

Housing Material

TPE

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

1.8mm

Minimum Operating Temperature

-65°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

2.5mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity Mini Dynamic Series PCB Mount Header is Horizontal with Wire-to-Board contactor system 16 Position and 2 Row.

Black Housing Colour

Shrouded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy