Samtec QTH Series Straight Surface PCB Header, 120 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-8206
- Mfr. Part No.:
- QTH-060-02-H-D-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 300 units)*
€5,309.40
(exc. VAT)
€6,530.70
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | €17.698 | €5,309.40 |
*price indicative
- RS Stock No.:
- 224-8206
- Mfr. Part No.:
- QTH-060-02-H-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QTH | |
| Pitch | 0.5mm | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash | |
| Termination Type | Solder | |
| Row Pitch | 0.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QTH | ||
Pitch 0.5mm | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash | ||
Termination Type Solder | ||
Row Pitch 0.5mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
The Samtec QTH series is a 0.50 mm pitch low profile, surface mount PCB header with an integrated ground plane that can be utilized to provide a power or ground connection. It is compatible with the mPOWER ultra micro range of connectors to create a flexible two-piece power and signal solution.
Up to 300 positions
5 mm to 30 mm stack heights
25 Gbps performance
Extended life product
Related links
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series PCB Header 0.5 mm Pitch Shrouded
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
