Samtec FTE Series Vertical Surface PCB Header, 16 Contact(s), 800 μm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 2 units)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€4.475€8.95

*price indicative

RS Stock No.:
227-1281
Mfr. Part No.:
FTE-108-01-G-DV-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTE

Product Type

PCB Header

Pitch

800μm

Current

2.7A

Number of Contacts

16

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Termination Type

Solder

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec FTE series 0.80mm SMT micro header has 8 pins per row and 1 lead style. It has 0.000254mm gold on post and gold flash on balance.

Dual vertical row

Plastic pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy