Samtec HTST Series Horizontal Surface PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1403
- Mfr. Part No.:
- HTST-113-01-T-DV-P-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.47
(exc. VAT)
€9.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.735 | €7.47 | - |
| 20 - 48 | €3.40 | €6.80 | 8% |
| 50 - 98 | €3.105 | €6.21 | 16% |
| 100 + | €2.865 | €5.73 | 23% |
*price indicative
- RS Stock No.:
- 227-1403
- Mfr. Part No.:
- HTST-113-01-T-DV-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | HTST | |
| Current | 3.4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series HTST | ||
Current 3.4A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
The Samtec HTST series 2.54mm shrouded SQ post IDC header has 13 pins per row and 1 lead style. It has matte tin tail.
Dual vertical surface mount row
Pick & place pad
Tape and reel packaging
Related links
- Samtec HTST Series Horizontal Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
