Samtec LSEM Series Horizontal Surface PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-1426
Mfr. Part No.:
LSEM-130-03.0-L-DV-A-N-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSEM

Product Type

PCB Header

Pitch

800μm

Current

1.8A

Number of Contacts

60

Housing Material

LCP

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

800μm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

225V ac, 318V ac

The Samtec LSEM series 0.8mm high-speed hermaphroditic strip has 30 positions per row and 3 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual vertical row

Alignment pin

No shield

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy