Samtec LSEM Series Horizontal Surface PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1427
- Mfr. Part No.:
- LSEM-130-03.0-L-DV-A-N-TR
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-1427
- Mfr. Part No.:
- LSEM-130-03.0-L-DV-A-N-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LSEM | |
| Current | 1.8A | |
| Pitch | 800μm | |
| Number of Contacts | 60 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 225V ac, 318V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LSEM | ||
Current 1.8A | ||
Pitch 800μm | ||
Number of Contacts 60 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 225V ac, 318V ac | ||
The Samtec LSEM series 0.8mm high-speed hermaphroditic strip has 30 positions per row and 3 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual vertical row
Alignment pin
No shield
Tape and reel packaging
Done
Related links
- Samtec LSEM Series Horizontal Surface PCB Header 800 μm Pitch Shrouded
- Samtec LSEM Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec LSEM Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec LSEM Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec LSEM Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec LSEM Series Right Angle Surface Mount PCB Header 800 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
