Samtec LSS Series Horizontal Surface PCB Header, 80 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1452
- Mfr. Part No.:
- LSS-140-01-L-DV-A-K-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.52 |
| 10 - 24 | €5.93 |
| 25 - 49 | €5.44 |
| 50 - 99 | €5.02 |
| 100 + | €4.67 |
*price indicative
- RS Stock No.:
- 227-1452
- Mfr. Part No.:
- LSS-140-01-L-DV-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LSS | |
| Current | 1.7A | |
| Pitch | 635μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 635μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 1.27mm | |
| Mating Pin Length | 4.3mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LSS | ||
Current 1.7A | ||
Pitch 635μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 635μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 1.27mm | ||
Mating Pin Length 4.3mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
The Samtec LSS series high-speed hermaphroditic strip has 40 pins per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual vertical row
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
Done
Related links
- Samtec LSS Series Horizontal Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
