Samtec LSS Series Horizontal Surface PCB Header, 80 Contact(s), 635 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

€1,853.00

(exc. VAT)

€2,279.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€3.706€1,853.00

*price indicative

RS Stock No.:
227-1458
Mfr. Part No.:
LSS-140-03-F-DV-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

LSS

Current

1.7A

Pitch

635μm

Number of Contacts

80

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

635μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

1.27mm

Standards/Approvals

RoHS

Mating Pin Length

4.3mm

Voltage

30V

The Samtec LSS series high-speed hermaphroditic strip has 40 pins per row and 3 lead style. It has gold flash on post and matte tin on tail.

Dual vertical row

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy