Samtec MPT Series Vertical Through Hole PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 229-5120
- Mfr. Part No.:
- MPT-02-6.30-01-T-V
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 8 units)*
€23.23
(exc. VAT)
€28.58
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 8 - 8 | €2.904 | €23.23 |
| 16 - 32 | €2.723 | €21.78 |
| 40 - 72 | €2.514 | €20.11 |
| 80 + | €2.376 | €19.01 |
*price indicative
- RS Stock No.:
- 229-5120
- Mfr. Part No.:
- MPT-02-6.30-01-T-V
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | MPT | |
| Pitch | 5mm | |
| Current | 28.8A | |
| Housing Material | LCP | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 575V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series MPT | ||
Pitch 5mm | ||
Current 28.8A | ||
Housing Material LCP | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 575V | ||
The Samtec dual blade header has 5.00 mm pitch, high power dual blade contacts and polarized alignment. It has 02 power contacts and 24.7 A current rating per contact.
It is RoHS compliant
It is lead free solder able
Related links
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Vertical PCB Header 5 mm Pitch Shrouded
