Samtec MPTC Series Right Angle Right Angle PCB Header, 26 Contact(s), 5 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 229-5141
- Mfr. Part No.:
- MPTC-01-24-01-01-01-L-RA-LC
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€5.81
(exc. VAT)
€7.15
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.81 | - |
| 5 - 19 | €5.42 | 6% |
| 20 + | €5.08 | 12% |
*price indicative
- RS Stock No.:
- 229-5141
- Mfr. Part No.:
- MPTC-01-24-01-01-01-L-RA-LC
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MPTC | |
| Product Type | PCB Header | |
| Current | 28.8A | |
| Pitch | 5mm | |
| Number of Contacts | 26 | |
| Housing Material | LCP | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MPTC | ||
Product Type PCB Header | ||
Current 28.8A | ||
Pitch 5mm | ||
Number of Contacts 26 | ||
Housing Material LCP | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Right Angle | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec signal and power combo socket strip has 5.00 mm pitch for power contacts. It has high power dual blade contact and 2 power pins per end. It has vertical orientation and locking clip(Manual placement required).
It is RoHS compliant
It is lead free solderable
Related links
- Samtec MPTC Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
