Stelvio Kontek 475 Series Straight Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 230-5111
- Mfr. Part No.:
- 66100711622
- Manufacturer:
- Stelvio Kontek
Get a bulk buy discount
Add 200 more to save €20.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
Being discontinued
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | €0.593 | €5.93 | - |
| 200 - 740 | €0.492 | €4.92 | €20.20 |
| 750 - 2990 | €0.416 | €4.16 | €132.75 |
| 3000 - 5990 | €0.384 | €3.84 | €627.00 |
| 6000 + | €0.358 | €3.58 | €1,410.00 |
*price indicative
- RS Stock No.:
- 230-5111
- Mfr. Part No.:
- 66100711622
- Manufacturer:
- Stelvio Kontek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Series | 475 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Series 475 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Voltage 1kV | ||
Intercom HE14 Single Row Shrouded Headers
Shrouded headers designed to accept connectors from the Autocom series
Rated at 4A/1000V
Insulation resistance 104 MΩ
Operating temperature range -55 to +125°C
Built in latch
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Related links
- Stelvio Kontek 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Stelvio Kontek 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Stelvio Kontek 471 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Stelvio Kontek MODUCOM Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Stelvio Kontek 472 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Stelvio Kontek 471 Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
