Wurth Elektronik WR-PHD Series Straight PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

€299.50

(exc. VAT)

€368.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500€0.599€299.50
1000 +€0.549€274.50

*price indicative

RS Stock No.:
233-9549
Mfr. Part No.:
62001621121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Polyamide 9T

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

4mm

Standards/Approvals

REACh Approval Conform or declared, RoHS Approval, UL Approval E323964

Voltage

200V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD THT mount, straight, dual row pin header has 16 pins and 2.00mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25 mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy