Wurth Elektronik WR-BTB Series Vertical Surface PCB Header, 40 Contact(s), 800 μm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.26

(exc. VAT)

€4.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.26
10 - 99€3.05
100 +€2.74

*price indicative

Packaging Options:
RS Stock No.:
233-9789
Mfr. Part No.:
658855603040
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BTB

Current

500mA

Pitch

800μm

Housing Material

LCP

Number of Contacts

40

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

800μm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
CN
The Wurth Elektronik WR-BTB 0.80 mm Male Vertical SMT 5.60 Plug is used for board to board connection. The product has -55 up to +85 °C operating temperature.

Insulator Material: LCP

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy