Wurth Elektronik WR-BTB Series Vertical Surface PCB Header, 80 Contact(s), 800 μm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€6.90

(exc. VAT)

€8.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.90-
10 - 99€6.436%
100 +€5.8015%

*price indicative

Packaging Options:
RS Stock No.:
233-9793
Mfr. Part No.:
658857603080
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BTB

Product Type

PCB Header

Pitch

800μm

Current

500mA

Number of Contacts

80

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

800μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
CN
The Wurth Elektronik WR-BTB 0.80 mm Male Vertical SMT 7.60 Plug is used for board to board connection. The product has -55 up to +85 °C operating temperature.

Insulator Material: LCP

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy