Phoenix Contact 5/5-G1L-3, 5 KMGY, MCO 1 Series Straight Pluggable Terminal Block, 5 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 241-5994
- Mfr. Part No.:
- 2278380
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€164.70
(exc. VAT)
€202.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €164.70 | €3.294 |
*price indicative
- RS Stock No.:
- 241-5994
- Mfr. Part No.:
- 2278380
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5/5-G1L-3, 5 KMGY, MCO 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | EAC, cULus Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5/5-G1L-3, 5 KMGY, MCO 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals EAC, cULus Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's PCB header has nominal cross section of 1.5 mm² and is light grey in colour. It has nominal current 8 A and rated voltage (III/2) 160 V.
Type of contact male connector
Pitch 3.5 mm
Number of positions 5
Mounting type wave soldering
Pin layout linear pinning
Locking without
Number of rows 1
Number of connections 5
Number of potentials 5
Related links
- Phoenix Contact 5/5-G1R-3 MCO 1 Series Straight Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact 5 4 Contact(s) 1 Row
- Phoenix Contact MCV 1.5/5-G-3.5 Series Straight Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact 5/4-G1L KMGY 4 Contact(s) 1 Row
- Phoenix Contact SPTAF 1/ 5-3.5-LL Series Angled PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact 5/ 5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830622
- Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/5-7.62 Series PCB Terminal Block 7.62 mm Pitch 1731792
