Phoenix Contact 5, MCO 1 Series Right Angle Pluggable Terminal Block, 4 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 254-4767
- Mfr. Part No.:
- 2278377
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€165.23
(exc. VAT)
€203.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.23 | €3.305 |
*price indicative
- RS Stock No.:
- 254-4767
- Mfr. Part No.:
- 2278377
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5, MCO 1 | |
| Product Type | Pluggable Terminal Block | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20050718, EAC Approval ID: B.01687 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5, MCO 1 | ||
Product Type Pluggable Terminal Block | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20050718, EAC Approval ID: B.01687 | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header has nominal cross section of 1.5 mm² nominal current is 8 A rated voltage (III/2) is 160 V.
Nominal cross section 1.5 mm²
Color light gray
Nominal current 8 A
Rated voltage (III/2) 160 V
Related links
- Phoenix Contact 5/5-G1R-3 MCO 1 Series Straight Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact 5/5-G1L-3 MCO 1 Series Straight Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/ 4-GR-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/ 3-GR-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact COMBICON Control Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact COMBICON Control Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/18-GF-3.5-LR Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
