Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row,

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.12

(exc. VAT)

€8.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.712€7.12-
100 +€0.644€6.449%

*price indicative

RS Stock No.:
246-3047
Distrelec Article No.:
304-40-456
Mfr. Part No.:
76382-302LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Dubox

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

2

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.43mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

5mm

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
FR
The Amphenol ICC single row, top entry vertical receptacles board to board connector has a pre-stressed, dual beam design to enable low insertion force which has 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connec

4-wall contact design for signal protection

Operating temperature range from -65°C to +125°C

Compatible with wave soldering process

Dielectric withstanding voltage up to 1000V RMS

Gold or tin material plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy