ERNI MicroBridge Series Right Angle Surface PCB Header, 2 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 246-4310
- Mfr. Part No.:
- 504235 / 504235-E
- Manufacturer:
- ERNI
Subtotal (1 reel of 900 units)*
€1,042.20
(exc. VAT)
€1,281.60
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | €1.158 | €1,042.20 |
*price indicative
- RS Stock No.:
- 246-4310
- Mfr. Part No.:
- 504235 / 504235-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MicroBridge | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 1.27mm | |
| Number of Contacts | 2 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MicroBridge | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 1.27mm | ||
Number of Contacts 2 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI's MicroBridge single row, right angled 2-pin male connector with SMT termination is ideally suitable and highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. It meets the sigh requirements of the automotive sector, especially in terms of connection reliability.
High temperature resistance upto 150°C
Compact cable connector system
Shock and vibration resistant
With koshiri security
Double locking of the spring contacts in the housing
Related links
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
