ERNI MicroBridge Series Right Angle Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.27

(exc. VAT)

€5.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 848 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.27
10 - 99€4.04
100 - 249€3.76
250 +€3.44

*price indicative

RS Stock No.:
246-4324
Mfr. Part No.:
504305 / 504305-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

MicroBridge

Pitch

1.27mm

Current

9A

Number of Contacts

12

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's MicroBridge single row, right angled 12-pin male connector with SMT termination is ideally suitable and highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. It meets the sigh requirements of the automotive sector, especially in terms of connection reliability.

High temperature resistance upto 150°C

Compact cable connector system

Shock and vibration resistant

With koshiri security

Double locking of the spring contacts in the housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy