Phoenix Contact PC 6/-G Series Straight Pluggable Terminal Block, 2 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 249-2981
- Mfr. Part No.:
- 1097707
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-2981
- Mfr. Part No.:
- 1097707
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PC 6/-G | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | VDE Zeichengenehmigung, EAC | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PC 6/-G | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals VDE Zeichengenehmigung, EAC | ||
Voltage 630V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact single row, 7.62 mm pitch, 2 positions, black printed-circuit board connector has linear pinning pin layout and 6 mm² nominal cross section with contact material MADE of Cu alloy. It has 41 A nominal current & 630 V nominal voltage.
Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
Easy PCB replacement due to plug-in modules
Well-known mounting principle allows worldwide use
Related links
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190486
- Phoenix Contact PC 6/-G Series Pluggable Terminal Block 7.62 mm Pitch 1097713
- Phoenix Contact PC 6/-G Series Pluggable Terminal Block 7.62 mm Pitch 1097711
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190492
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190487
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190494
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190490
- Phoenix Contact DFK-PC 4/ 5-G-7.62-FS4.8 Series Straight Pluggable Terminal Block 7.62 mm Pitch, 1 Row
