Phoenix Contact MINI COMBICON Series Right Angle Pluggable Terminal Block, 16 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 249-3057
- Mfr. Part No.:
- 1713373
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€311.02
(exc. VAT)
€382.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €311.02 | €6.22 |
*price indicative
- RS Stock No.:
- 249-3057
- Mfr. Part No.:
- 1713373
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MINI COMBICON | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 16 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MINI COMBICON | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 16 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact single row, 3.5 mm pitch, 16 positions, black printed-circuit board connector has linear pinning pin layout and 1.5 mm² nominal cross section with contact material MADE of Cu alloy. It has 8 A nominal current & 160 V nominal voltage.
Designed for integration into the SMT soldering process
Screwable flange for superior mechanical stability
Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Related links
- Phoenix Contact MINI COMBICON MCVW Series Pluggable Terminal Block 3.5 mm Pitch 1862878
- Phoenix Contact COMBICON Control Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact COMBICON Control Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1731811
- Phoenix Contact Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5 mm Pitch 1933325
- Phoenix Contact MC 1.5/18-GF-3.5-LR Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/20-GF-3.5 Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
