Samtec ADM6 Series Straight Surface PCB Header, 200 Contact(s), 640 μm Pitch, 4 Row, Shrouded

Subtotal (1 unit)*

€24.41

(exc. VAT)

€30.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.41

*price indicative

RS Stock No.:
250-2801
Mfr. Part No.:
ADM6-50-01.5-L-4-2-A-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

ADM6

Pitch

640μm

Current

1.34A

Housing Material

TPE

Number of Contacts

200

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper

Termination Type

Solder

Minimum Operating Temperature

-20°C

Row Pitch

635μm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS, UL

Mating Pin Length

2mm

Voltage

155V ac, 219V ac

RoHS Status: Exempt

The samtec Accelerate HD High-Density 4-Row Socket has (0.635 mm) .025" Pitch. It has Open-pin-field for grounding and routing flexibility.

It has Slim 5 mm width body design

Edge Rate contact system optimized for signal integrity performance Solder ball technology for simplified processing and self aligning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy