Samtec ERM5 Series Straight Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 275 units)*

€1,984.95

(exc. VAT)

€2,441.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
275 +€7.218€1,984.95

*price indicative

RS Stock No.:
250-2847
Mfr. Part No.:
ERM5-060-05.0-L-DV-K-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ERM5

Product Type

PCB Header

Pitch

500μm

Current

1.5A

Number of Contacts

120

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper

Minimum Operating Temperature

-20°C

Row Pitch

500μm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

2mm

Standards/Approvals

RoHS, UL

Voltage

269V

The samtec Edge Rate Rugged High Speed Terminal has 0.50 mm pitch. It has Rugged latching, locking and 360º shielding.

050 mm pitch system offers up to 40% PCB space savings versus 080 mm pitch

0635 mm pitch system with extremely slim 25 mm body width Compatible with UMPT/UMPS for power/signal flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy