Samtec ERF8 Series Straight Surface PCB Socket, 120-Contact, 2 Row, 800 μm Pitch Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
250-2846
Mfr. Part No.:
ERF8-060-05.0-L-DV-K-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

120

Product Type

PCB Socket

Sub Type

PCB Socket

Number of Rows

2

Pitch

800μm

Housing Material

Thermoplastic

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Series

ERF8

Row Pitch

800μm

Minimum Operating Temperature

-20°C

Contact Material

Copper

Maximum Operating Temperature

105°C

Contact Gender

Male

Contact Plating

Tin

Standards/Approvals

UL, RoHS

The samtec Edge Rate Rugged High Speed Socket has 0.80 mm pitch. It has 360º metal shielding for reduced EMI.

It is available with extended guide post

It has up to 56 Gbps PAM4 performance

Rugged Edge Rate contacts optimized for signal integrity performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy