Samtec LS2 Series Straight Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row

Subtotal (1 unit)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.86

*price indicative

RS Stock No.:
250-2865
Mfr. Part No.:
LS2-110-01-F-D-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

LS2

Pitch

2mm

Current

3.2A

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

RoHS, UL

Voltage

475V

The samtec Self Mating Hermaphroditic Strip has .0787" (2.00 mm) Pitch. IT has Tigerbuy contact system.

It has Same connector part number on both boards can reduce inventory It has Vertical as well as right angle orientation It has Through hole and surface mount termination

Related links